Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1492Copy
Manufacturer Standard Lead Time18 weeks
Order Code4719256
Also Known AsGTIN UPC EAN: 4055143234245
Your Part Number
2,762 In Stock
175 more incoming. You can reserve stock now
867 Delivery in 5-6 Business Days(UK stock)
1,895 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY12.230 (CNY13.8199) |
| 250+ | CNY11.470 (CNY12.9611) |
| 500+ | CNY10.930 (CNY12.3509) |
| 1000+ | CNY10.400 (CNY11.752) |
| 2500+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 10
Multiple: 10
CNY127.70 (CNY144.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1492Copy
Manufacturer Standard Lead Time18 weeks
Order Code4719256
Also Known AsGTIN UPC EAN: 4055143234245
Technical Datasheet
Accessory Type4 Conductor End and Intermediate Plate - Orange
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-1492 from Wago is a 4 Conductor End and Intermediate Plate, designed for the 2001 and 2002, 4 Conductor through terminal block Series.
- Snap-On mounting type
- Dimensions (WxHxD): 70x33x0.8mm
Applications
Industrial
Technical Specifications
For Use With
2001-140x and 2002-140x - 4 Conductor 35mm DIN Rail Mount Terminal Block Series
Product Range
WAGO TOPJOB S - 2002 Series - 4 Conductor End and Intermediate Plates
Accessory Type
4 Conductor End and Intermediate Plate - Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
