Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1405.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3798200
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.440 (CNY52.4772) |
| 10+ | CNY30.650 (CNY34.6345) |
| 100+ | CNY24.390 (CNY27.5607) |
| 250+ | CNY22.300 (CNY25.199) |
| 500+ | CNY21.100 (CNY23.843) |
| 1000+ | CNY20.140 (CNY22.7582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.44 (CNY52.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Positions
4Ways
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
Rated Current
24A
No. of Levels
1
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
