Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1404Copy
Order Code4719189
Also Known AsGTIN UPC EAN: 4017332999304
Your Part Number
1,076 In Stock
1,500 more incoming. You can reserve stock now
1,076 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.750 (CNY49.4375) |
| 10+ | CNY28.070 (CNY31.7191) |
| 100+ | CNY22.990 (CNY25.9787) |
| 500+ | CNY19.840 (CNY22.4192) |
| 1000+ | CNY18.950 (CNY21.4135) |
| 2500+ | CNY18.580 (CNY20.9954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.75 (CNY49.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1404Copy
Order Code4719189
Also Known AsGTIN UPC EAN: 4017332999304
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2002 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.25mm² - 4mm² / 22 AWG - 12 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 800V
- Rated Current: 24A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2002 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
