Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1292Copy
Manufacturer Standard Lead Time15 weeks
Order Code4199938
Also Known AsGTIN UPC EAN: 4055143234207
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.50 (CNY35.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1292Copy
Manufacturer Standard Lead Time15 weeks
Order Code4199938
Also Known AsGTIN UPC EAN: 4055143234207
Technical Datasheet
Accessory Type2 Conductor End & Intermediate Plate - Orange
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-1292 from Wago is a 2 Conductor End and Intermediate Plate, designed for the 2001-120x and 2002-120x Terminal Block Series.
- Snap-On mounting type
- Dimensions (WxHxD): 48.5x33x0.8mm
Technical Specifications
For Use With
2001-120x and 2002-120x 2 Conductor 35mm DIN Rail Terminal Block Series
Product Range
WAGO TOPJOB S - 2002 Series - 2 Conductor End and Intermediate Plates
Accessory Type
2 Conductor End & Intermediate Plate - Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119
