Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1203Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176177
Product RangeTOPJOB S 2002-120x Series
Also Known AsGTIN UPC EAN: 4044918081375
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.760 (CNY34.7588) |
| 10+ | CNY21.900 (CNY24.747) |
| 100+ | CNY14.460 (CNY16.3398) |
| 500+ | CNY13.670 (CNY15.4471) |
| 1000+ | CNY12.990 (CNY14.6787) |
| 2500+ | CNY12.740 (CNY14.3962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.76 (CNY34.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1203Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176177
Product RangeTOPJOB S 2002-120x Series
Also Known AsGTIN UPC EAN: 4044918081375
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2002-120x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with PUSH-IN CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable size: 0.25mm² - 4mm² / 12 AWG - 22 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 800V
- Rated current: 24A
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2002-120x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005079
