Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2001-433Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176330
Product RangeTOPJOB S 2001 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY10.080 (CNY11.3904) |
| 250+ | CNY9.450 (CNY10.6785) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.560 (CNY9.6728) |
| 2500+ | CNY8.030 (CNY9.0739) |
Price for:Each
Minimum: 10
Multiple: 10
CNY118.60 (CNY134.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-433Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176330
Product RangeTOPJOB S 2001 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions3Ways
Pitch Spacing-
Product RangeTOPJOB S 2001 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
TOPJOB S 2001 Series
For Use With
Wago TOPJOB S 2001 Series Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000857
