Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2001-1205Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244486
Product RangeTOPJOB S 2001 Series
Your Part Number
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.320 (CNY8.2716) |
| 10+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2500+ | CNY5.600 (CNY6.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.32 (CNY8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-1205Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244486
Product RangeTOPJOB S 2001 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2001 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
TOPJOB S 2001 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003533
