Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-410Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869268
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143697057
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.840 (CNY66.4892) |
| 10+ | CNY50.030 (CNY56.5339) |
| 100+ | CNY42.530 (CNY48.0589) |
| 250+ | CNY39.870 (CNY45.0531) |
| 500+ | CNY37.960 (CNY42.8948) |
| 1000+ | CNY36.160 (CNY40.8608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.84 (CNY66.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-410Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869268
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143697057
Technical Datasheet
Accessory TypeJumper
No. of Positions10Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2000-410 is a 10-way light grey insulated push-in type Jumper Bar for use with the TOPJOB® 2000 series double-deck terminal blocks.
- 14A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
WAGO TOPJOB S 2000 Series - Insulated Jumper Bars
For Use With
TOPJOB S - 2000 and 2250 Series - Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
