Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-404Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869261
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143695589
Your Part Number
220 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.300 (CNY26.329) |
| 10+ | CNY19.800 (CNY22.374) |
| 100+ | CNY16.820 (CNY19.0066) |
| 500+ | CNY15.020 (CNY16.9726) |
| 1000+ | CNY14.300 (CNY16.159) |
| 2500+ | CNY13.410 (CNY15.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-404Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869261
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143695589
Technical Datasheet
Accessory TypeJumper
No. of Positions4Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Ways
Product Range
WAGO TOPJOB S 2000 Series - Insulated Jumper Bars
For Use With
TOPJOB S - 2000 and 2250 Series - Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
