Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-403Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869260
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143692465
Your Part Number
123 In Stock
350 more incoming. You can reserve stock now
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY11.170 (CNY12.6221) |
| 250+ | CNY10.480 (CNY11.8424) |
| 500+ | CNY9.980 (CNY11.2774) |
| 1500+ | CNY9.500 (CNY10.735) |
Price for:Each
Minimum: 10
Multiple: 10
CNY131.50 (CNY148.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-403Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869260
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143692465
Technical Datasheet
Accessory TypeJumper
No. of Positions3Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2000 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 3-way
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
WAGO TOPJOB S 2000 Series - Insulated Jumper Bars
For Use With
TOPJOB S - 2000 and 2250 Series - Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
