Print Page
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2500+ | CNY5.080 (CNY5.7404) |
| 5000+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.00 (CNY84.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-402/000-006Copy
Manufacturer Standard Lead Time18 weeks
Order Code2749645
Product Range2000
Also Known AsGTIN UPC EAN: 4055143695930
Technical Datasheet
Accessory TypeJumper Bar
For Use WithWago Rail Mounted Terminal Blocks
No. of Positions2Ways
Pitch Spacing5.9mm
Product Range2000
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
2000
For Use With
Wago Rail Mounted Terminal Blocks
Pitch Spacing
5.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

