Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-2201Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176174
Product RangeTOPJOB S 2000-220x Series
Also Known AsGTIN UPC EAN: 4050821891703
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.720 (CNY79.9136) |
| 10+ | CNY50.150 (CNY56.6695) |
| 100+ | CNY36.730 (CNY41.5049) |
| 250+ | CNY34.750 (CNY39.2675) |
| 500+ | CNY33.040 (CNY37.3352) |
| 1000+ | CNY31.690 (CNY35.8097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.72 (CNY79.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-2201Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176174
Product RangeTOPJOB S 2000-220x Series
Also Known AsGTIN UPC EAN: 4050821891703
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current13.5A
Rated Voltage500V
No. of Levels2
Product RangeTOPJOB S 2000-220x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 35mm DIN terminal block with push-in CAGE CLAMP® technology
- Potential marking: L/L
- Push-in wire termination for faster installation
- Fits cable size: 0.14mm² - 15mm² / 10 AWG - 20 AWG
- Nominal cross-section: 1mm²
- Nominal voltage: 500V
- Rated current: 13.5A
- Connection points: 4
- Total number of potentials: 2
- Number of levels: 2
- Number of jumper slots: 4
- Number of jumper slots (rank): 1
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
TOPJOB S 2000-220x Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00733
