Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.910 (CNY19.1083) |
| 5+ | CNY13.690 (CNY15.4697) |
| 10+ | CNY11.120 (CNY12.5656) |
| 25+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY8.180 (CNY9.2434) |
| 100+ | CNY7.080 (CNY8.0004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.91 (CNY19.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- DIN 35mm rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.14mm² - 15mm² / 24 AWG to 16 AWG
- Nominal cross-section: 10mm²
- Nominal voltage: 800V
- Rated Current: 13.5A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2000 Series - 3 Conduct Through 35mm Terminal Blocks - 13.5A, 16AWG
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
2
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004205
