Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-1204Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869248
Product RangeWAGO TOPJOB S - 2000 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG
Also Known AsGTIN UPC EAN: 4045454966799
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY6.880 (CNY7.7744) |
| 100+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.460 (CNY7.2998) |
| 2500+ | CNY6.320 (CNY7.1416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-1204Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869248
Product RangeWAGO TOPJOB S - 2000 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG
Also Known AsGTIN UPC EAN: 4045454966799
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current13.5A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2000 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35mm rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.14mm² - 15mm² / 24 AWG to 16 AWG
- Nominal cross-section: 1mm²
- Nominal voltage: 800V
- Rated Current: 13.5A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2000 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 13.5A, 16AWG
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2000-1204
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362
