Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No0733-0112Copy
Manufacturer Standard Lead Time3 weeks
Order Code1216919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.560 (CNY132.8428) |
| 10+ | CNY103.050 (CNY116.4465) |
| 25+ | CNY95.560 (CNY107.9828) |
| 100+ | CNY90.730 (CNY102.5249) |
| 250+ | CNY87.790 (CNY99.2027) |
| 500+ | CNY81.210 (CNY91.7673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.56 (CNY132.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Rated Voltage
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
