Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No0733-0110Copy
Manufacturer Standard Lead Time6 weeks
Order Code1261078
Product Range733 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.730 (CNY112.6949) |
| 10+ | CNY87.410 (CNY98.7733) |
| 25+ | CNY81.060 (CNY91.5978) |
| 100+ | CNY76.960 (CNY86.9648) |
| 250+ | CNY74.470 (CNY84.1511) |
| 500+ | CNY68.890 (CNY77.8457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.73 (CNY112.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No0733-0110Copy
Manufacturer Standard Lead Time6 weeks
Order Code1261078
Product Range733 Series
Technical Datasheet
Pitch Spacing2.5mm
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Wire Connection MethodClamp
Rated Current4A
Rated Voltage250V
Product Range733 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Rated Current
4A
Product Range
733 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00431
