Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No0280-0402.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199804
Product Range280 Series
Your Part Number
5,450 In Stock
Need more?
5,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.760 (CNY12.1588) |
| 10+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.570 (CNY8.5541) |
| 2500+ | CNY7.420 (CNY8.3846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.76 (CNY12.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No0280-0402.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199804
Product Range280 Series
Technical Datasheet
Accessory TypeAdjacent Jumper
For Use With280 Series Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range280 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Adjacent Jumper
No. of Positions
-
Product Range
280 Series
For Use With
280 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 0280-0402.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
