Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No0233-0506Copy
Manufacturer Standard Lead Time3 weeks
Order Code1264009
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.110 (CNY39.6743) |
| 10+ | CNY31.630 (CNY35.7419) |
| 100+ | CNY29.020 (CNY32.7926) |
| 250+ | CNY27.640 (CNY31.2332) |
| 500+ | CNY26.680 (CNY30.1484) |
| 1000+ | CNY25.770 (CNY29.1201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.11 (CNY39.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No0233-0506Copy
Manufacturer Standard Lead Time3 weeks
Order Code1264009
Technical Datasheet
Pitch Spacing2.54mm
Wire Connection MethodPush In
Rated Current6A
Block OrientationThrough Hole 30°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Rated Current
6A
SVHC
No SVHC (04-Feb-2026)
Wire Connection Method
Push In
Block Orientation
Through Hole 30°
Technical Docs (2)
Alternatives for 0233-0506
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003023
