Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVULCASCOT
Manufacturer Part NoHAZ/1 3M 26001615Copy
Manufacturer Standard Lead Time12 weeks
Order Code4318249
Product RangeHAZ/1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.620 (CNY310.3206) |
| 5+ | CNY252.170 (CNY284.9521) |
| 10+ | CNY238.480 (CNY269.4824) |
| 25+ | CNY228.070 (CNY257.7191) |
| 50+ | CNY221.100 (CNY249.843) |
| 100+ | CNY215.240 (CNY243.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.62 (CNY310.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoHAZ/1 3M 26001615Copy
Manufacturer Standard Lead Time12 weeks
Order Code4318249
Product RangeHAZ/1 Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack, Yellow
External Length3m
External Width68mm
Product RangeHAZ/1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type HAZ/1 Snap Fit hazard warning flexible cable protector is a highly visible, safe and tidy solution for a hazard free environment. It features eye catching warning stripes running along each side of the profile for maximum visibility.
- Snap Fit membrane for ease of installation
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended outdoor life
- Fast and simple installation
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black, Yellow
External Width
68mm
SVHC
No SVHC (04-Feb-2026)
Cable Protector Material
Rubber / SBR Blend
External Length
3m
Product Range
HAZ/1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
