Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y44880R30000F9R SMD Current Sense Resistor, 4-Terminals, 0.3 ohm, FRCS2512 Series, 2512 [6432 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4266769-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44880R30000F9RCopy
Manufacturer Standard Lead Time57 weeks
Order Code4266771
Product RangeFRCS2512 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.580 (CNY184.8454) |
| 5+ | CNY127.070 (CNY143.5891) |
| 10+ | CNY107.450 (CNY121.4185) |
| 20+ | CNY99.710 (CNY112.6723) |
| 40+ | CNY96.050 (CNY108.5365) |
| 100+ | CNY87.590 (CNY98.9767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.58 (CNY184.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44880R30000F9RCopy
Manufacturer Standard Lead Time57 weeks
Order Code4266771
Product RangeFRCS2512 Series
Technical Datasheet
Resistance0.3ohm
Product RangeFRCS2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/°C
Product Length6.8mm
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 5ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
FRCS2512 Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.8mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
