Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y4077100R000B9R SMD Chip Resistor, Flip Chip, 100 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4225804-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4077100R000B9RCopy
Manufacturer Standard Lead Time32 weeks
Order Code4225805
Product RangeFRFS0402 Series
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.780 (CNY29.1314) |
| 10+ | CNY22.560 (CNY25.4928) |
| 50+ | CNY18.690 (CNY21.1197) |
| 100+ | CNY16.750 (CNY18.9275) |
| 200+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY15.200 (CNY17.176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.78 (CNY29.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4077100R000B9RCopy
Manufacturer Standard Lead Time32 weeks
Order Code4225805
Product RangeFRFS0402 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFS0402 Series
Temperature Coefficient± 2.5ppm/°C
Voltage Rating27V
Product Length1.09mm
Product Width0.56mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
FRFS0402 Series
Voltage Rating
27V
Product Width
0.56mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 2.5ppm/°C
Product Length
1.09mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
