Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40741K00000T9R SMD Chip Resistor, 1 kohm, ± 0.01%, 400 mW, 1506 [3816 Metric], Metal Foil, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40741K00000T9RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4860583
Product RangeFRFC Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.130 (CNY127.8369) |
| 5+ | CNY99.360 (CNY112.2768) |
| 10+ | CNY91.100 (CNY102.943) |
| 20+ | CNY90.640 (CNY102.4232) |
| 40+ | CNY90.180 (CNY101.9034) |
| 100+ | CNY82.450 (CNY93.1685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY113.13 (CNY127.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40741K00000T9RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4860583
Product RangeFRFC Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating400mW
Resistor Case / Package1506 [3816 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFC Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating109V
Product Length3.81mm
Product Width1.57mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
400mW
Resistor Technology
Metal Foil
Product Range
FRFC Series
Voltage Rating
109V
Product Width
1.57mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.01%
Resistor Case / Package
1506 [3816 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.81mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
