Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40233K90000T9R SMD Chip Resistor, 3.9 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://www.element14.cn/productimages/standard/en_GB/3380834-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40233K90000T9RCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3380905RL
Cut Tape3380905
Product RangeFRSM Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY175.140 | CNY175.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.140 (CNY197.9082) |
| 5+ | CNY153.250 (CNY173.1725) |
| 10+ | CNY126.980 (CNY143.4874) |
| 20+ | CNY113.840 (CNY128.6392) |
| 40+ | CNY105.090 (CNY118.7517) |
| 100+ | CNY98.450 (CNY111.2485) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40233K90000T9RCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3380905RL
Cut Tape3380905
Product RangeFRSM Series
Technical Datasheet
Resistance3.9kohm
Resistance Tolerance± 0.01%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating87V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
3.9kohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
87V
Product Width
1.57mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
