Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40212K50000T9R SMD Chip Resistor, 2.5 kohm, ± 0.01%, 150 mW, 0603 [1608 Metric], Metal Foil, Ultra Precision](https://www.element14.cn/productimages/standard/en_GB/4015960-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40212K50000T9RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4860557
Product RangeFRSM Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.020 (CNY91.5526) |
| 5+ | CNY70.660 (CNY79.8458) |
| 10+ | CNY63.860 (CNY72.1618) |
| 20+ | CNY62.990 (CNY71.1787) |
| 40+ | CNY62.110 (CNY70.1843) |
| 100+ | CNY56.810 (CNY64.1953) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY81.02 (CNY91.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40212K50000T9RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4860557
Product RangeFRSM Series
Technical Datasheet
Resistance2.5kohm
Resistance Tolerance± 0.01%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating47V
Product Length1.6mm
Product Width0.81mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.5kohm
Power Rating
150mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
47V
Product Width
0.81mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
