Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y40211K80000T9R SMD Chip Resistor, 1.8 kohm, ± 0.01%, 100 mW, 0603 [1608 Metric], Metal Foil, Precision](https://www-eproc.element14.cn/productimages/standard/en_GB/3380834-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40211K80000T9RCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape3380842
Cut Tape3380842RL
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.070 (CNY104.0391) |
| 5+ | CNY80.560 (CNY91.0328) |
| 10+ | CNY66.750 (CNY75.4275) |
| 20+ | CNY59.850 (CNY67.6305) |
| 40+ | CNY55.250 (CNY62.4325) |
| 100+ | CNY51.560 (CNY58.2628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.07 (CNY104.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40211K80000T9RCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape3380842
Cut Tape3380842RL
Product RangeFRSM Series
Technical Datasheet
Resistance1.8kohm
Resistance Tolerance± 0.01%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating22V
Product Length1.6mm
Product Width0.81mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1.8kohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
22V
Product Width
0.81mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
