Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14890R00400D9R SMD Current Sense Resistor, 4000 µohm, CSM2817 Series, 2817 [7143 Metric], 5 W, ± 0.5%](https://www.element14.cn/productimages/standard/en_GB/3828628-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R00400D9RCopy
Order Code
Re-Reel4009233RL
Cut Tape4009233
Product RangeCSM2817 Series
Your Part Number
2,895 In Stock
Need more?
2,895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY27.630 | CNY138.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY27.630 (CNY31.2219) |
| 50+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY11.900 (CNY13.447) |
| 500+ | CNY11.010 (CNY12.4413) |
| 1500+ | CNY10.790 (CNY12.1927) |
| 3000+ | CNY10.570 (CNY11.9441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R00400D9RCopy
Order Code
Re-Reel4009233RL
Cut Tape4009233
Product RangeCSM2817 Series
Technical Datasheet
Resistance4000µohm
Product RangeCSM2817 Series
Resistor Case / Package2817 [7143 Metric]
Power Rating5W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length4.3mm
Product Width7.1mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2817 [7143 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 15ppm/°C
Product Width
7.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2817 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
4.3mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
