Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14870R00100D9R SMD Current Sense Resistor, 1000 µohm, CSM2512 Series, 2512 [6432 Metric], 1 W, ± 0.5%](https://www.element14.cn/productimages/standard/en_GB/2820536-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R00100D9RCopy
Order Code
Re-Reel2820536RL
Cut Tape2820536
Product RangeCSM2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY235.420 | CNY235.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.420 (CNY266.0246) |
| 2+ | CNY182.880 (CNY206.6544) |
| 3+ | CNY154.650 (CNY174.7545) |
| 5+ | CNY143.500 (CNY162.155) |
| 10+ | CNY138.230 (CNY156.1999) |
| 20+ | CNY126.050 (CNY142.4365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R00100D9RCopy
Order Code
Re-Reel2820536RL
Cut Tape2820536
Product RangeCSM2512 Series
Technical Datasheet
Resistance1000µohm
Product RangeCSM2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length6.35mm
Product Width3.175mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 15ppm/°C
Product Width
3.175mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2512 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
