Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14860R00020F9R SMD Current Sense Resistor, 200 µohm, CSM5930A Series, 5930 [15076 Metric], 15 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4009234-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00020F9RCopy
Order Code
Re-Reel4009238RL
Cut Tape4009238
Product RangeCSM5930A Series
Your Part Number
1,973 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
1,953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.040 | CNY70.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.040 (CNY7.9552) |
| 100+ | CNY5.110 (CNY5.7743) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14860R00020F9RCopy
Order Code
Re-Reel4009238RL
Cut Tape4009238
Product RangeCSM5930A Series
Technical Datasheet
Resistance200µohm
Product RangeCSM5930A Series
Resistor Case / Package5930 [15076 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length7.6mm
Product Width15mm
Product Height2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
200µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM5930A Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
7.6mm
Product Height
2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
