Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1365V0008QT9RCopy
Order Code
Re-Reel2820565RL
Cut Tape2820565
Product RangeSMN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY703.700 | CNY703.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY703.700 (CNY795.181) |
| 3+ | CNY661.580 (CNY747.5854) |
| 5+ | CNY619.450 (CNY699.9785) |
| 10+ | CNY577.320 (CNY652.3716) |
| 20+ | CNY523.800 (CNY591.894) |
| 50+ | CNY470.280 (CNY531.4164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1365V0008QT9RCopy
Order Code
Re-Reel2820565RL
Cut Tape2820565
Product RangeSMN Series
Technical Datasheet
Resistance R110kohm
Product RangeSMN Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageSMD
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.02%
Absolute TCR± 2ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.02%
Automotive Qualification Standard
-
Product Range
SMN Series
No. of Elements
4Elements
Resistor Case / Package
SMD
Power Rating per Resistor
100mW
Absolute TCR
± 2ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
