Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T221Q 0R022 S 2%Copy
Manufacturer Standard Lead Time8 weeks
Order Code2419230
Product RangeFPR 4-T221Q Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.110 (CNY91.6543) |
| 2+ | CNY74.130 (CNY83.7669) |
| 3+ | CNY67.150 (CNY75.8795) |
| 5+ | CNY60.170 (CNY67.9921) |
| 10+ | CNY55.570 (CNY62.7941) |
| 20+ | CNY52.480 (CNY59.3024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.11 (CNY91.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T221Q 0R022 S 2%Copy
Manufacturer Standard Lead Time8 weeks
Order Code2419230
Product RangeFPR 4-T221Q Series
Technical Datasheet
Resistance0.022ohm
Product RangeFPR 4-T221Q Series
Power Rating15W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-220
Resistance Tolerance± 2%
Temperature Coefficient± 30ppm/K
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.022ohm
Power Rating
15W
Resistor Case / Package
TO-220
Temperature Coefficient
± 30ppm/K
SVHC
No SVHC (17-Dec-2014)
Product Range
FPR 4-T221Q Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 2%
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
