Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoX-143994ACopy
Manufacturer Standard Lead Time22 weeks
Order Code1124371
Your Part Number
545 In Stock
1,020 more incoming. You can reserve stock now
545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.620 (CNY49.2906) |
| 10+ | CNY41.440 (CNY46.8272) |
| 100+ | CNY38.580 (CNY43.5954) |
| 250+ | CNY38.100 (CNY43.053) |
| 500+ | CNY37.610 (CNY42.4993) |
| 1000+ | CNY37.120 (CNY41.9456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.62 (CNY49.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-143994ACopy
Manufacturer Standard Lead Time22 weeks
Order Code1124371
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Cable Length - Metric2m
Current Rating5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (14-Jun-2023)
Product Overview
The X-143994A is a 2m British Power Cord with black PVC jacket, mains plug (UK ) at one end and free leads at other end connection.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Lead length: 2m
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Current Rating
5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
