Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoVL-0136-14-200Copy
Manufacturer Standard Lead Time14 weeks
Order Code1433572
Your Part Number
127 In Stock
Need more?
86 Delivery in 3-4 Business Days(SG stock)
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.820 (CNY399.8166) |
| 25+ | CNY340.930 (CNY385.2509) |
| 50+ | CNY328.110 (CNY370.7643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.82 (CNY399.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage Rating
125VAC
Cable Length - Imperial
6.5ft
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347911
