Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.220 (CNY281.6186) |
| 10+ | CNY237.070 (CNY267.8891) |
| 25+ | CNY231.140 (CNY261.1882) |
| 100+ | CNY222.380 (CNY251.2894) |
| 250+ | CNY214.890 (CNY242.8257) |
| 500+ | CNY210.600 (CNY237.978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.22 (CNY281.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoS1S28V30VP200SCopy
Order Code3583277
Technical Datasheet
Connector Type ASFP28 20 Position Plug
Connector Type BSFP28 20 Position Plug
Cable Length - Metric2m
Jacket ColourBlack
Technical Specifications
Connector Type A
SFP28 20 Position Plug
Cable Length - Metric
2m
Connector Type B
SFP28 20 Position Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
