Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.380 (CNY659.2194) |
| 5+ | CNY554.940 (CNY627.0822) |
| 10+ | CNY541.060 (CNY611.3978) |
| 25+ | CNY520.550 (CNY588.2215) |
| 50+ | CNY503.020 (CNY568.4126) |
| 100+ | CNY492.960 (CNY557.0448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.38 (CNY659.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ1Q28V30VP300SCopy
Order Code3583269
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Metric3m
Jacket ColourBlack
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Metric
3m
Connector Type B
QSFP28 38 Position Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273521
