Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.000 (CNY541.270) |
| 5+ | CNY455.650 (CNY514.8845) |
| 10+ | CNY444.250 (CNY502.0025) |
| 25+ | CNY427.410 (CNY482.9733) |
| 50+ | CNY413.020 (CNY466.7126) |
| 100+ | CNY404.760 (CNY457.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.00 (CNY541.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ1Q10V30VP300SCopy
Order Code3769861
Technical Datasheet
Connector Type BQSFP+ 38 Position Plug
Cable Length - Metric3m
Technical Specifications
Connector Type B
QSFP+ 38 Position Plug
Cable Length - Metric
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
