Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2170H.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2365778
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.610 (CNY33.4593) |
| 25+ | CNY28.790 (CNY32.5327) |
| 50+ | CNY27.500 (CNY31.075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.61 (CNY33.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2170H.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2365778
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric610mm
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial2ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 2170H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
