Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2147H 10 C3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2133735
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.180 (CNY97.3834) |
| 25+ | CNY83.790 (CNY94.6827) |
| 50+ | CNY80.180 (CNY90.6034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.18 (CNY97.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2147H 10 C3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2133735
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 320 C13
Cable Length - Metric2.44m
Voltage Rating250VAC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 320 C13
Voltage Rating
250VAC
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2.44m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
