Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2108H.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1388158
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.290 (CNY158.5277) |
| 10+ | CNY134.420 (CNY151.8946) |
| 25+ | CNY130.440 (CNY147.3972) |
| 100+ | CNY128.170 (CNY144.8321) |
| 250+ | CNY124.930 (CNY141.1709) |
| 500+ | CNY122.030 (CNY137.8939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.29 (CNY158.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2108H.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1388158
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorMains Plug, Denmark to IEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial8ft
SVHCLead
Technical Specifications
Connector to Connector
Mains Plug, Denmark to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead
Technical Docs (2)
Alternatives for 2108H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247208
