Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17962Copy
Manufacturer Standard Lead Time32 weeks
Order Code2460366
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.520 (CNY74.0376) |
| 10+ | CNY62.250 (CNY70.3425) |
| 100+ | CNY57.960 (CNY65.4948) |
| 250+ | CNY57.230 (CNY64.6699) |
| 500+ | CNY56.500 (CNY63.845) |
| 1000+ | CNY55.760 (CNY63.0088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.52 (CNY74.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 17962 is a 2.5m Mains Power Cord wit BS 1363 to IEC 60320 C13 connection.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C13
Current Rating
3A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
