Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17850 326 C3Copy
Manufacturer Standard Lead Time4 weeks
Order Code1318858
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.140 (CNY74.7382) |
| 10+ | CNY62.830 (CNY70.9979) |
| 100+ | CNY58.500 (CNY66.105) |
| 250+ | CNY57.770 (CNY65.2801) |
| 500+ | CNY57.030 (CNY64.4439) |
| 1000+ | CNY56.290 (CNY63.6077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.14 (CNY74.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17850 326 C3Copy
Manufacturer Standard Lead Time4 weeks
Order Code1318858
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6.5ft
SVHCLead
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Gray
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead
Technical Docs (1)
Alternatives for 17850 326 C3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208656
