Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17743Copy
Manufacturer Standard Lead Time33 weeks
Order Code1217721
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.290 (CNY96.3777) |
| 10+ | CNY81.030 (CNY91.5639) |
| 25+ | CNY75.440 (CNY85.2472) |
| 100+ | CNY74.490 (CNY84.1737) |
| 250+ | CNY73.540 (CNY83.1002) |
| 500+ | CNY72.580 (CNY82.0154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.29 (CNY96.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17743
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252655
