Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17661Copy
Manufacturer Standard Lead Time12 weeks
Order Code1232251
Your Part Number
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.150 (CNY159.4995) |
| 10+ | CNY134.510 (CNY151.9963) |
| 25+ | CNY129.860 (CNY146.7418) |
| 100+ | CNY125.190 (CNY141.4647) |
| 250+ | CNY121.580 (CNY137.3854) |
| 500+ | CNY118.440 (CNY133.8372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.15 (CNY159.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
10A
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Jacket Colour
Black
Cable Length - Imperial
10ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295747
