Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.140 (CNY479.2782) |
| 25+ | CNY412.130 (CNY465.7069) |
| 50+ | CNY394.200 (CNY445.446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.14 (CNY479.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17635Copy
Order Code1277022
Technical Datasheet
Voltage Rating125VAC
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
125VAC
Cable Length - Imperial
15ft
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17635
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69106
