Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17621Copy
Manufacturer Standard Lead Time30 weeks
Order Code2460373
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.140 (CNY123.3282) |
| 25+ | CNY105.190 (CNY118.8647) |
| 50+ | CNY101.780 (CNY115.0114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.14 (CNY123.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17621Copy
Manufacturer Standard Lead Time30 weeks
Order Code2460373
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2.997m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17621 is a 3m foil shielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, IEC-320-C-13 moulded vinyl grounding connector (PH-386) at one end and free/stripped leads at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
2.997m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17621
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342236
