Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17609Copy
Manufacturer Standard Lead Time13 weeks
Order Code1252874
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.740 (CNY411.0262) |
| 100+ | CNY337.920 (CNY381.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.74 (CNY411.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17609Copy
Manufacturer Standard Lead Time13 weeks
Order Code1252874
Technical Datasheet
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Cable Length - Metric3m
Current Rating13A
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Current Rating
13A
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383292
