Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17605 10 B1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1252873
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.850 (CNY468.7805) |
| 5+ | CNY395.640 (CNY447.0732) |
| 10+ | CNY382.610 (CNY432.3493) |
| 25+ | CNY375.200 (CNY423.976) |
| 50+ | CNY364.570 (CNY411.9641) |
| 100+ | CNY355.100 (CNY401.263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.85 (CNY468.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
3m
Jacket Colour
Black
Cable Length - Imperial
10ft
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17605 10 B1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46494
