Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17603Copy
Manufacturer Standard Lead Time13 weeks
Order Code1252870
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.560 (CNY139.6228) |
| 10+ | CNY117.750 (CNY133.0575) |
| 25+ | CNY113.680 (CNY128.4584) |
| 100+ | CNY109.590 (CNY123.8367) |
| 250+ | CNY106.430 (CNY120.2659) |
| 500+ | CNY103.680 (CNY117.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.56 (CNY139.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17603Copy
Manufacturer Standard Lead Time13 weeks
Order Code1252870
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3m
Voltage Rating125VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Voltage Rating
125VAC
Cable Length - Metric
3m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17603
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367416
