Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17602Copy
Manufacturer Standard Lead Time34 weeks
Order Code1325713
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.320 (CNY100.9316) |
| 10+ | CNY84.860 (CNY95.8918) |
| 25+ | CNY79.010 (CNY89.2813) |
| 100+ | CNY78.010 (CNY88.1513) |
| 250+ | CNY77.010 (CNY87.0213) |
| 500+ | CNY76.010 (CNY85.8913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.32 (CNY100.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17602Copy
Manufacturer Standard Lead Time34 weeks
Order Code1325713
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Voltage Rating125VAC
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
125VAC
Cable Length - Imperial
6.5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264676
