Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17601 10 B1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1289020
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.700 (CNY107.011) |
| 10+ | CNY89.970 (CNY101.6661) |
| 25+ | CNY83.770 (CNY94.6601) |
| 100+ | CNY82.710 (CNY93.4623) |
| 250+ | CNY81.650 (CNY92.2645) |
| 500+ | CNY80.590 (CNY91.0667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.70 (CNY107.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17601 10 B1Copy
Manufacturer Standard Lead Time14 weeks
Order Code1289020
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3m
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Technical Docs (2)
Alternatives for 17601 10 B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312984
