Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
3,745 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.690 (CNY84.3997) |
| 25+ | CNY72.370 (CNY81.7781) |
| 50+ | CNY70.120 (CNY79.2356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.69 (CNY84.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17569Copy
Order Code1252922
Technical Datasheet
Connector to ConnectorNEMA 6-15P to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 6-15P to IEC 60320 C13
Current Rating
10A
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Voltage Rating
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205481
